
* Images are for reference only
RT8577ZQW
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT8577ZQW
- JLCPCB Part #
- C5896781
- Package
- WQFN-20(5x5)
- Description
- -40℃~+85℃ 100kHz~1MHz 4 45V 9V~28V Boost DC-DC PWM WQFN-20(5x5) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9247
200+
$0.3693
500+
$0.3564
1500+
$0.3516
Related Products
Welcome back, may I help you?