
* Images are for reference only
RTQ2513TGQW
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RTQ2513TGQW
- JLCPCB Part #
- C6461172
- Package
- VQFN-20(3.5x3.5)
- Description
- -40℃~+125℃@(Tj) 1 180mV@(3A) 3A 42dB@(10kHz) 4mA 500mV~5.5V 6.5V Adjustable Positive Under Voltage Lockout、Over Temperature Protection、Enable、Short Circuit Protection VQFN-20(3.5x3.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$5.3477
10+
$4.5515
30+
$4.0669
100+
$3.6599
Related Products
Welcome back, may I help you?