
* Images are for reference only
RT9193-33GU5
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9193-33GU5
- JLCPCB Part #
- C425797
- Package
- SC-70-5
- Description
- -40℃~+85℃@(Ta) 1 100uVrms 220mV@(300mA) 3.3V 300mA 5.5V 70dB@(100Hz) 90uA Fixed Over Current Protection、Over Temperature Protection Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 59
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2174
10+
$0.1721
30+
$0.1527
100+
$0.1285
500+
$0.1177
1000+
$0.0962
Related Products
Welcome back, may I help you?