CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. RT9284AGJ5E
RT9284AGJ5E
Extended
* Images are for reference only

RT9284AGJ5E

Attributes
Value
Manufacturer
Richtek Tech
MFR.Part #
RT9284AGJ5E
JLCPCB Part #
C5896798
Package
TSOT-23-5
Description
-40℃~+85℃ 1 1.2MHz 100mA 15V 2.7V~5.5V Analog、PWM Boost Built-in TSOT-23-5 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerRichtek Tech
PackageTSOT-23-5
Number of Channels1
Frequency - Switching1.2MHz
Voltage - Input(DC)2.7V~5.5V
Output Current100mA
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBoost
Output Voltage15V
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. RT9284AGJ5E
RT9284AGJ5E

* Images are for reference only

RT9284AGJ5E

Extended
Manufacturer

Richtek Tech

MFR.Part #
RT9284AGJ5E
JLCPCB Part #
C5896798
Package
TSOT-23-5
Description
-40℃~+85℃ 1 1.2MHz 100mA 15V 2.7V~5.5V Analog、PWM Boost Built-in TSOT-23-5 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT9284AGJ5E

* Images are for reference only

RT9284AGJ5E

Extended
Manufacturer

Richtek Tech

MFR.Part #
RT9284AGJ5E
JLCPCB Part #
C5896798
Package
TSOT-23-5
Description
-40℃~+85℃ 1 1.2MHz 100mA 15V 2.7V~5.5V Analog、PWM Boost Built-in TSOT-23-5 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT9284AGJ5E Specifications

RT9284AGJ5E technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerRichtek Tech
PackageTSOT-23-5
Number of Channels1
Frequency - Switching1.2MHz
Voltage - Input(DC)2.7V~5.5V
Output Current100mA
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBoost
Output Voltage15V
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT9284AGJ5E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RT9284AGJ5E Documents

RT9284AGJ5E datasheets or manufacturer documentation.

Datasheet: RT9284AGJ5E Datasheet (PDF)

RT9284AGJ5E Schematic Symbol & PCB Footprint

The RT9284AGJ5E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.