
* Images are for reference only
RT6318CGQUF
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT6318CGQUF
- JLCPCB Part #
- C6288609
- Package
- UQFN-12-HL(3x3)
- Description
- -40℃~+125℃ 1 100uA 5.1V 5.1V~23V 750kHz 8A Buck Buck Built-in Fixed Yes UQFN-12-HL(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1785
200+
$0.4705
500+
$0.4544
1000+
$0.4480
Welcome back, may I help you?