
* Images are for reference only
RT9193-30GB
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9193-30GB
- JLCPCB Part #
- C50004
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 100uVrms 300mA 300mV@(300mA) 3V 5.5V 70dB@(100Hz) 90uA Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5659
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5523
In-stock Item Pricing
Qty Unit Price
1+
$0.1357
50+
$0.1094
150+
$0.0964
500+
$0.0864
3000+
$0.0684
6000+
$0.0644
Related Products
Welcome back, may I help you?