
* Images are for reference only
RT9728BHGQW
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9728BHGQW
- JLCPCB Part #
- C7353926
- Package
- WDFN-6(2x2)
- Description
- -40℃~+125℃ 1 1.8A 120mΩ 2.5V~5.5V WDFN-6(2x2) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2577
200+
$0.1030
500+
$0.0994
1000+
$0.0978
Related Products
Welcome back, may I help you?