
* Images are for reference only
RT2517AGQV
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT2517AGQV
- JLCPCB Part #
- C3034207
- Package
- VDFN-8AL(3x3)
- Description
- -40℃~+85℃@(Ta) 1 1.2V~5.7V 1A 300mV@(1A) 37dB@(10kHz) 400uA 6V Adjustable Over Current Protection、Over Temperature Protection、Enable Positive VDFN-8AL(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 320
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 320
In-stock Item Pricing
Qty Unit Price
1+
$0.7762
10+
$0.7037
30+
$0.6634
100+
$0.6200
500+
$0.5990
1500+
$0.5894
Related Products