
* Images are for reference only
RT9186AGQV
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9186AGQV
- JLCPCB Part #
- C3034216
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+85℃@(Ta) 1 220mV@(500mA) 250uA 5.5V 500mA 800mV~4.5V Adjustable PG Pin、Over Current Protection、Over Temperature Protection Positive DFN-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5411
10+
$0.4367
30+
$0.3853
100+
$0.3324
500+
$0.2730
1500+
$0.2569
Related Products
Welcome back, may I help you?