
* Images are for reference only
RT9011-GSGQWB
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9011-GSGQWB
- JLCPCB Part #
- C5739398
- Package
- WDFN-8(3x3)
- Description
- -40℃~+125℃@(Tj) 1.8V、3.3V 100uVrms 2 300mA、300mA 330mV@(300mA) 5.5V 58uA 70dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection、Thermal Shutdown Positive WDFN-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6984
200+
$0.2794
500+
$0.2698
1500+
$0.2649
Related Products
Welcome back, may I help you?