
* Images are for reference only
RT6224AHGJ6F
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT6224AHGJ6F
- JLCPCB Part #
- C3034105
- Package
- TSOT-23-6
- Description
- -40℃~+125℃ 1 3.5A 4.3V~18V 500kHz 500uA Buck Buck Built-in Yes TSOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3228
200+
$0.1250
500+
$0.1206
1000+
$0.1184
Related Products
Welcome back, may I help you?