
* Images are for reference only
RT9080-25GJ5
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9080-25GJ5
- JLCPCB Part #
- C965898
- Package
- TSOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 2.5V 2uA 5.5V 600mA 630mV@(600mA) 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2255
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2254
In-stock Item Pricing
Qty Unit Price
1+
$0.2170
50+
$0.1699
150+
$0.1498
500+
$0.1248
3000+
$0.1136
6000+
$0.1068
Related Products
Welcome back, may I help you?