This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RT7298AHGQW

Extended
Manufacturer
Richtek Tech
MFR.Part #
RT7298AHGQW
JLCPCB Part #
C3188071
Package
WQFN-14(3.5x3.5)
Description
-40℃~+85℃@(TA) 1 1.6MHz 4.5V~18V 600mV~5V 6A Buck Buck Built-in Yes WQFN-14(3.5x3.5) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.8249
200+ $1.8680
500+ $1.8019
1500+ $1.7696

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons