
* Images are for reference only
RTQ2516GSP-QT
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RTQ2516GSP-QT
- JLCPCB Part #
- C5374874
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Tj) 1 2A 500mV~5.6V 6V 700uA Adjustable Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 469
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 468
In-stock Item Pricing
Qty Unit Price
1+
$0.3357
10+
$0.3277
30+
$0.3229
100+
$0.3164
Related Products
Welcome back, may I help you?