
* Images are for reference only
RT9073A-33GQZ
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9073A-33GQZ
- JLCPCB Part #
- C250432
- Package
- ZQFN-4L-EP(1x1)
- Description
- -40℃~+85℃@(Ta) 1 1uA 250mA 3.3V 5.5V 58uVrms 600mV@(250mA) 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive ZQFN-4L-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 111
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1017
50+
$0.0811
150+
$0.0707
500+
$0.0630
2500+
$0.0564
5000+
$0.0532
Related Products
Welcome back, may I help you?