
* Images are for reference only
RT7237BHGSP
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT7237BHGSP
- JLCPCB Part #
- C3193005
- Package
- SOP-8-EP
- Description
- -40℃~+85℃@(TA) 1 1.2MHz 2A 4.5V~18V 800mV~12V Adjustable Buck Buck Built-in Yes SOP-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5476
200+
$0.2126
500+
$0.2046
1000+
$0.2014
Related Products
Welcome back, may I help you?