
* Images are for reference only
RT8566GCP
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT8566GCP
- JLCPCB Part #
- C6208498
- Package
- TSSOP-28-EP
- Description
- -40℃~+85℃ 100kHz~1MHz 120mA 45V 8 9V~28V Boost DC-DC PWM TSSOP-28-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0793
200+
$0.4321
500+
$0.4176
1000+
$0.4096
Welcome back, may I help you?