
* Images are for reference only
LM3431MHX
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3431MHX
- JLCPCB Part #
- C3191112
- Package
- TSSOP-28-EP
- Description
- -40℃~+125℃ 1MHz 200mA 3 4.5V~36V 5.5V~40V Analog、PWM Boost DC-DC Controller TSSOP-28-EP LED Drivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3579
200+
$1.2998
500+
$1.2548
1000+
$1.2307
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?