This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RT9081AGQZA(2)

Extended
Manufacturer
Richtek Tech
MFR.Part #
RT9081AGQZA(2)
JLCPCB Part #
C7303451
Package
ZADFN-6L(1.2x1.2)
Description
-40℃~+125℃@(Tj) 1 5.5V 500mA 800mV~3.6V 80dB@(1kHz) Adjustable Positive Under Voltage Lockout、Enable ZADFN-6L(1.2x1.2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 130

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 130

In-stock Item Pricing

Qty Unit Price
1+ $0.2541
50+ $0.1972
150+ $0.1729
500+ $0.1426
2500+ $0.1290
5000+ $0.1208
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons