
* Images are for reference only
RT5035CGQW
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT5035CGQW
- JLCPCB Part #
- C5739307
- Package
- WQFN-40(5x5)
- Description
- -40℃~+125℃ 1.8V~5.5V 10 10uA 1MHz~2MHz 3.6V~5.3V Adjustable Buck-Boost Buck-Boost Built-in Yes WQFN-40(5x5) Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7645
200+
$0.7049
500+
$0.6808
1500+
$0.6695
Welcome back, may I help you?