
* Images are for reference only
RT8299AZQW
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT8299AZQW
- JLCPCB Part #
- C7065297
- Package
- WDFN-10(3x3)
- Description
- -40℃~+85℃@(TA) 1 3A 3V~24V 500kHz 800mV~15V Adjustable Buck Buck Built-in Yes WDFN-10(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4945
200+
$0.1975
500+
$0.1911
1500+
$0.1879
Welcome back, may I help you?