
* Images are for reference only
RT9187GSP
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9187GSP
- JLCPCB Part #
- C3034215
- Package
- SOP-8-EP
- Description
- -40℃~+125℃@(Tj) 1 1A 360mV@(1A) 5.5V 500uA 60dB@(100Hz) 800mV~4.5V Adjustable Over Current Protection、Over Temperature Protection Positive SOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.8044
10+
$0.6519
30+
$0.5764
100+
$0.5010
500+
$0.4544
1000+
$0.4319
Related Products
Welcome back, may I help you?