
* Images are for reference only
RT9261B-33GB
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9261B-33GB
- JLCPCB Part #
- C7065309
- Package
- SOT-23-5
- Description
- -20℃~+85℃ 1 190kHz 1V~7V 400mA Boost Boost Built-in No SOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2733
200+
$0.1091
500+
$0.1054
1000+
$0.1036
Related Products