
* Images are for reference only
RT8088AWSC
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT8088AWSC
- JLCPCB Part #
- C5739348
- Package
- WLCSP-15(1.3x2.1)
- Description
- -40℃~+85℃@(TA) 1 2.5V~5.5V 2.7MHz 3A 600mV~1.4V Buck Buck Built-in Yes WLCSP-15(1.3x2.1) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4588
200+
$0.1831
500+
$0.1770
1000+
$0.1739
Related Products
Welcome back, may I help you?