
* Images are for reference only
RT9013-18GQW
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9013-18GQW
- JLCPCB Part #
- C5142766
- Package
- WDFN-6(2x2)
- Description
- -40℃~+85℃@(Ta) 1 1.8V 30uVrms 400mV@(500mA) 5.5V 500mA 50dB@(10kHz) 50uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive WDFN-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5772
10+
$1.3347
30+
$1.1837
100+
$1.0279
500+
$0.9589
1000+
$0.9284
Related Products
Welcome back, may I help you?