
* Images are for reference only
RT9133AGQW
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9133AGQW
- JLCPCB Part #
- C6461064
- Package
- WDFN-6(2x2)
- Description
- -40℃~+85℃ 1 12V/us 15V 15mV 4.5V~15V 50nA 5uV/℃ 80dB WDFN-6(2x2) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2498
200+
$0.0997
500+
$0.0964
1000+
$0.0947
Related Products
Welcome back, may I help you?