
* Images are for reference only
RTQ2521GQW
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RTQ2521GQW
- JLCPCB Part #
- C6207665
- Package
- WDFN-8-EL(3x3)
- Description
- -40℃~+125℃@(Tj) 1 1.2A 6.5V 60dB@(10kHz) 6uVrms 75mV@(1.2A) 800mV~5.5V Adjustable Positive Under Voltage Lockout、Over Temperature Protection、Enable、Short Circuit Protection WDFN-8-EL(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 501
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 501
In-stock Item Pricing
Qty Unit Price
1+
$0.7006
10+
$0.5621
30+
$0.4929
100+
$0.4236
500+
$0.3834
1500+
$0.3624
Welcome back, may I help you?