
* Images are for reference only
RT6258CHGQUF
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT6258CHGQUF
- JLCPCB Part #
- C5896741
- Package
- UQFN-12-HL(3x3)
- Description
- -40℃~+125℃@(TJ) 2 5.1V~23V 750kHz Built-in UQFN-12-HL(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6105
200+
$1.4407
500+
$1.3925
1000+
$1.3684
Related Products
Welcome back, may I help you?