This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RT6316BGQUF

Extended
Manufacturer
Richtek Tech
MFR.Part #
RT6316BGQUF
JLCPCB Part #
C6208469
Package
UQFN-12-HL(3x3)
Description
-40℃~+125℃ 1 100uA 3.3V 4.5V~23V 500kHz 6A Buck Buck Built-in Fixed Yes UQFN-12-HL(3x3) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1897
200+ $0.4753
500+ $0.4592
1000+ $0.4512
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons