
* Images are for reference only
RT6217EHGJ8F
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT6217EHGJ8F
- JLCPCB Part #
- C2875474
- Package
- TSOT-23-8
- Description
- -40℃~+125℃@(TJ) 1 150uA 3A 4.5V~23V 500kHz 791mV~6V Adjustable Buck Buck Built-in Yes TSOT-23-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 851
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 845
In-stock Item Pricing
Qty Unit Price
1+
$0.3641
10+
$0.2819
30+
$0.2465
100+
$0.2030
500+
$0.1837
1000+
$0.1724
Related Products
Welcome back, may I help you?