
* Images are for reference only
RT9081AGQZA
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9081AGQZA
- JLCPCB Part #
- C2962576
- Package
- ZADFN-6-EP(1.2x1.2)
- Description
- -40℃~+125℃@(Tj) 1 110uA 250mV@(500mA) 5.5V 500mA 70dB@(1kHz) 800mV~3.6V Adjustable Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive ZADFN-6-EP(1.2x1.2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15548
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 15543
In-stock Item Pricing
Qty Unit Price
1+
$0.2172
50+
$0.1943
150+
$0.1845
500+
$0.1722
2500+
$0.1451
5000+
$0.1419
Related Products
Welcome back, may I help you?