This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RT5735WSC

Extended
Manufacturer
Richtek Tech
MFR.Part #
RT5735WSC
JLCPCB Part #
C5338665
Package
DSBGA-20
Description
-40℃~+125℃ 1 2.16MHz~2.64MHz 2.5V~5.5V 5A 600mV~1.39375V 70uA Buck Buck Built-in Yes DSBGA-20 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 200

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0392
100+ $0.0202

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons