
* Images are for reference only
R-78K9.0-1.0
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- R-78K9.0-1.0
- JLCPCB Part #
- C5853360
- Package
- SIP,11.5x7.6mm
- Description
- 1 12V~36V 1A 93% 9V Short Circuit Protection、Under Voltage Protection SIP,11.5x7.6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 43
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6798
215+
$3.0642
516+
$2.9617
989+
$2.9120
Related Products
Welcome back, may I help you?