This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R-78C1.8-1.0/X9

Extended
Manufacturer
Recom Power
MFR.Part #
R-78C1.8-1.0/X9
JLCPCB Part #
C6262426
Package
SIP,11.6x8.5mm
Description
1 1.8V 1A 5V~42V 80% SIP,11.6x8.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 42

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $25.8559
210+ $10.3170
504+ $9.9723
1008+ $9.8015

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons