This website requires JavaScript.
no-image

* Images are for reference only

REC30E-2405SZ

Extended
Manufacturer
Recom Power
MFR.Part #
REC30E-2405SZ
JLCPCB Part #
C6265014
Package
DIP,25.4x25.4mm
Description
1 2kV 30W 5V 6A 89% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Overload protection、Automatic fault recovery DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 8

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $95.9833
200+ $38.2983
496+ $37.0182
1000+ $36.3871

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons