
* Images are for reference only
RSO-483.3D
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RSO-483.3D
- JLCPCB Part #
- C6288087
- Package
- SIP,21.8x9.2mm
- Description
- 150mA 1W 1kV 2 3.3V 36V~72V 70% Short Circuit Protection、Automatic fault recovery SIP,21.8x9.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.9325
198+
$21.9189
506+
$21.1860
990+
$20.8252
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?