This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RW-243.3S/SMD

Extended
Manufacturer
Recom Power
MFR.Part #
RW-243.3S/SMD
JLCPCB Part #
C7353561
Package
SMD-13P,32x14.5mm
Description
1 18V~36V 3.3V 650mA 75% SMD-13P,32x14.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $53.1283
195+ $21.1990
495+ $20.4910
1005+ $20.1411

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons