This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP-1212S/P/X2

Extended
Manufacturer
Recom Power
MFR.Part #
RP-1212S/P/X2
JLCPCB Part #
C5733073
Package
SIP,19.7x7.1mm
Description
-40℃~+85℃ 1 10.2mm 10.8V~13.2V 100kHz 100mVp-p 12V 19.65mm 470uF 7.05mm 78% 84mA ±5% SIP,19.7x7.1mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $38.4875
200+ $15.3570
500+ $14.8448
1000+ $14.5903

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons