This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

REC10-4815DRWZ/H2/A/M/SMD-R

Extended
Manufacturer
Recom Power
MFR.Part #
REC10-4815DRWZ/H2/A/M/SMD-R
JLCPCB Part #
C7042632
Package
SMD-18P,32x19.9mm
Description
10W 15V 18V~75V 2 2kV 333mA 85% SMD-18P,32x19.9mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $133.6816
200+ $53.3397
500+ $51.5584
1000+ $50.6774

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons