This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RW2-4805S/H2

Extended
Manufacturer
Recom Power
MFR.Part #
RW2-4805S/H2
JLCPCB Part #
C7353638
Package
DIP,24.2x14.5mm
Description
1 2W 2kV 36V~72V 400mA 5V 76% DIP,24.2x14.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $54.5522
200+ $21.7673
500+ $21.0401
1000+ $20.6805

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons