This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

R-78AA1.5-1.0SMD

Mechanical Assembly
Manufacturer
Recom Power
MFR.Part #
R-78AA1.5-1.0SMD
JLCPCB Part #
C6633835
Package
SMD-10P
Description
-40°C ~ 85°C 0.60" Length x 0.38" Width x 0.35" Height (15.2mm x 9.7mm x 8.8mm) 1 1.5V 10-SMD Module 18V 1A 2 W 4.75V 77% Enable, Active High ITE (Commercial) Linear Regulator Replacement Remote On/Off, OTP, SCP Surface Mount SMD-10P Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 33

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.6900

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons