This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RW2-053.3S/SMD

Extended
Manufacturer
Recom Power
MFR.Part #
RW2-053.3S/SMD
JLCPCB Part #
C5739615
Package
SMD-6P,24.2x14.5mm
Description
1 1kV 2W 3.3V 4.5V~9V 500mA 68% Short Circuit Protection SMD-6P,24.2x14.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $49.9521
200+ $19.9319
500+ $19.2664
1000+ $18.9361

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons