This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RW2-053.3D/SMD

Extended
Manufacturer
Recom Power
MFR.Part #
RW2-053.3D/SMD
JLCPCB Part #
C7353599
Package
SMD-6P,24.2x14.5mm
Description
1kV 2 250mA 2W 3.3V 4.5V~9V SMD-6P,24.2x14.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $53.4588
200+ $21.3301
500+ $20.6182
1000+ $20.2655

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons