This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RW2-1205D/H2/SMD

Extended
Manufacturer
Recom Power
MFR.Part #
RW2-1205D/H2/SMD
JLCPCB Part #
C7353608
Package
SMD-6P,24.2x14.5mm
Description
2 200mA 2W 2kV 5V 75% 9V~18V SMD-6P,24.2x14.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $53.5631
200+ $21.3724
500+ $20.6586
1000+ $20.3057

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons