This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RV-053.3S/P

Extended
Manufacturer
Recom Power
MFR.Part #
RV-053.3S/P
JLCPCB Part #
C7303915
Package
DIP,32.4x14.7mm
Description
1 2W 3.3V 4.5V~5.5V 600mA 6kV 75% DIP,32.4x14.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $44.8299
195+ $17.8884
495+ $17.2906
1005+ $16.9941

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons