
* Images are for reference only
R-551.2PA
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- R-551.2PA
- JLCPCB Part #
- C7270678
- Package
- SIP,32.2x9.1mm
- Description
- 1 1.2V 4.5V~18V 5A 81% SIP,32.2x9.1mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$70.9422
195+
$28.3078
495+
$27.3606
1005+
$26.8942
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?