This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RSO-2409DZ/H3

Extended
Manufacturer
Recom Power
MFR.Part #
RSO-2409DZ/H3
JLCPCB Part #
C5878567
Package
SIP,21.8x9.2mm
Description
1W 2 3kV 56mA 78% 9V 9V~36V Short Circuit Protection、Automatic fault recovery SIP,21.8x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 22

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $55.0856
198+ $21.9801
506+ $21.2456
990+ $20.8832

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons