This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RSK-2405SRUW/H3

Extended
Manufacturer
Recom Power
MFR.Part #
RSK-2405SRUW/H3
JLCPCB Part #
C6207326
Package
SIP,21.8x9.2mm
Description
1 2W 3kV 4.5V~36V 400mA 5V 88.5% SIP,21.8x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 22

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.2001
198+ $7.6615
506+ $7.4046
990+ $7.2793
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons