This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RB-3.305S/EH

Extended
Manufacturer
Recom Power
MFR.Part #
RB-3.305S/EH
JLCPCB Part #
C5842376
Package
SIP,19.7x6mm
Description
1 1W 2.97V~3.63V 200mA 2kV 5V 83% SIP,19.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.7498
200+ $8.2793
500+ $8.0039
1000+ $7.8670

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons