
* Images are for reference only
RSH3-2415D/H3-R
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RSH3-2415D/H3-R
- JLCPCB Part #
- C5896558
- Package
- SMD-7P,18.9x12.8mm
- Description
- 100mA 15V 18V~36V 2 3W 3kV 83% Short Circuit Protection、Overload protection SMD-7P,18.9x12.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 150
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.5250
150+
$15.7702
450+
$15.2444
1050+
$14.9839
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?